PDP SEO Portlet

SFH 7776

Ambient Light and Proximity Sensor 8-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 7776
Secondary Manufacturer Part#: SFH 7776
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ambient Light and Proximity Sensor with Integrated 850nm IR Emitter

  • Proximity sensor (PS)
    • Detection range up to 160 mm
    • 850 nm IR emitter integrated in package
    • Programmable pulse current up to 200 mA
    • No separator needed if placed <0.4mm behind glass window, window thickness<1.0 mm
  • Ambient light sensor (ALS)
    • detection range 0.0022 - 73000 lx;
    • 50Hz/60Hz flicker noise suppression
  • I²C interface (max. 400kHz)
  • PS and ALS Interrupt function
  • Current consumption
    • typ. 0.8µA in Standby mode
    • typ 90µA for ALS operation
    • typ 60µA for PS operation
  • Miniature package 4mm x 2.1mm x 1.35mm

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
8
8SMD
4.04(Max) x 2.2(Max) x 1.45(Max)
Industrial
Ambient Light and Proximity Sensor

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: