PDP SEO Portlet

SFH 5721

Ambient Light Sensor, 2.1 to 3.6V, I2C Digital, SMD, -40°C to 85°C, ChipLED Series

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 5721
Secondary Manufacturer Part#: SFH 5721
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SFH 5721 is a chip LED digital ambient light sensor. It combines an array of photodiodes and wide dynamic range readout channels to enable ambient light and infrared sensing. In the figure below user can see a simplified block diagram of the digital light sensor IC. The sensor consists of photopic, infrared and dark channel integrated in one single chip. Three integrated ADCs convert the photodiode signal into a digital output which can be accessed by an external microcontroller through I²C. Photopic filter coating deposited on broadband photodiode provides near V lambda response. IR filter coating covering the broadband photodiode provides a response to an IR light. Signal of the dark photodiode is subtracted from the illumined photodiodes and is used for dark current compensation. Application includes 3D sensing, ambient light sensors, backlighting (Smartphone, Tablet), gesture recognition, industry monitors (Backlighting), remote control, proximity, ambient light sensing.

  • Clear epoxy package, ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Adapted to human eye sensitivity (V?), integrated and independent infrared detection channel
  • Zero dark count value, 16 Bit ADC resolution
  • Supply voltage range from 2.1V to 3.6V (TA = 25°C)
  • Dark current is 0 count typ (AGAIN = 256; TINT = 50 ms; Dark Condition, TA = 25°C)
  • Sensitivity is 0.00029lx/ count typ (AGAIN = 256; TINT = 1600ms, TA = 25°C)
  • Startup time is 3ms typ (time after power supply until part react to I2C, TA = 25°C)
  • Spectral angular shift is 0.06nm/° max (Validated at 0° - 80° rotation angle, TA = 25°C)
  • Part to part variation range from -5% to 5% (TA = 25°C)
  • Operating ambient temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: