PDP SEO Portlet

SFH 5701 A01

Light to Current Ambient Light Sensor Analog O/P 0.01lux to 10klux 2-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 5701 A01
Secondary Manufacturer Part#: SFH 5701 A01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SFH 5701 A01 is a chip LED ambient light sensor. Application includes ambient light sensors, gesture recognition, industrial automation (machine controls, light barriers, vision controls), remote control, proximity, ambient light sensing, smart home, metering.

  • AEC-Q102 Qualified, ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Spectral sensitivity adapted to human eye sensitivity (V?)
  • Analog output current is proportional to Ambient Light Intensity
  • Integrated dark current suppression, built in thermal compensation
  • Linear response over 6 decades of illumination range
  • Output current is 135µA typ (Ev = 100 lx, (white LED), VDD = 5V, TA = 25°C)
  • Spectral sensitivity is 1000nA/lx typ (TA = 25°C, Ev = 100lx; white LED; VDD = 5V)
  • Supply current is 135µA typ (Ev = 100lx; white LED; VDD = 5V, TA = 25°C)
  • Forward voltage is 0.52V typ (IF = 0.2mA; E = 0, TA = 25°C)
  • Operating temperature range from -40°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
2
100 °C
-40 °C
Analog
AEC-Q102
SMD
Surface Mount
Ambient Light Sensor
5.5
1.45
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000