SFH 4770S
LED IrLED 1200mW 860nmIrLED 2-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4770S
Secondary Manufacturer Part#: SFH 4770S
- RoHS 10 Compliant
- Tariff Charges
IR SYNIOS P2720 (850 nm) - 120°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 1200 mW | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2.75 x 2 x 0.6 mm | ||
| Extended Industrial | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |