SFH 4550
Infrared Emitter, High Power, 860 nm, T-1 3/4 (5mm), 700 mW/Sr, 12 ns, 12 ns
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SFH 4550
Secondary Manufacturer Part#: SFH 4550
- RoHS 10 Compliant
- Tariff Charges
The SFH4550 from Osram is a radial leaded high power infrared emitter. This device is used for infrared Illumination for cameras, sensor technology and data transmission.
- Standard diode case style of T-1 3/4 (5mm)
- Narrow emission angle of ±3°
- Very high radiant intensity
- Forward current If of 100mA
- Wavelength at peak emission is 860nm
- Forward voltage of 1.5V at IF = 100mA
- Switching time of 12ns
- Power dissipation of 180mW
- Operating temperature range of -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 70 mW | ||
| 260 | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 5.9 x 5.9 x 9 mm | ||
| IrLED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |