SFH 203
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 203
Secondary Manufacturer Part#: SFH 203
- RoHS 10 Compliant
- Tariff Charges
Especially suitable for applications from 400 nm to 1100 nm (SFH 203 P) and of 880 nm (SFH 203 PFA) Short switching time (typ. 5 ns) 5 mm LED plastic Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5 nA | ||
| 5 ns | ||
| 1 to 15 ns | ||
| 5 ns | ||
| 1 to 15 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 0.62 A/W | ||
| Si | ||
| 2 | ||
| 5.9 x 5.9 x 9 mm | ||
| T-1 3/4 | ||
| Chip | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541406050 |