SFH 203 PFA
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: SFH 203 PFA
Secondary Manufacturer Part#: SFH 203 PFA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 10 nA | ||
| 5 ns | ||
| 1 to 15 ns | ||
| 5 ns | ||
| 1 to 15 ns | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 0.59 A/W | ||
| Si | ||
| 2 | ||
| 5.9 x 5.9 x 5 mm | ||
| T-1 3/4 | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |