Q65110A7987
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: Q65110A7987
Secondary Manufacturer Part#: Q65110A7987
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 617 nm | ||
| Matte Tin | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 0.55 lm | ||
| 260 | ||
| 70 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 624 nm | ||
| 4 | ||
| 3(Max) x 3.4(Max) x 2(Max) | ||
| 12 V | ||
| Extended Industrial | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |