PDP SEO Portlet

PLPVYL1 940A_E

BIDOS E1005 L

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Avnet Manufacturer Part #: PLPVYL1 940A_E
Secondary Manufacturer Part#: PLPVYL1 940A_E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VCSEL (940 nm)Popt,typ = 11 mW

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: