PDP SEO Portlet

LZ4-00B208-0000

LED Single Chip Blue 457nm 1000mA 8-Pin CSMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LZ4-00B208-0000
Secondary Manufacturer Part#: LZ4-00B208-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Industry's most robust high power ceramic package with glass lens for high performance over life.

Technical Attributes

Find Similar Parts

Description Value
Blue
457 nm
195 lm
260 °C
1000 mA
15.2 V
9 W
Surface Mount
Top Mount
MSL 1 - Unlimited
-40 to 150 °C
8CSMD
453 nm
8
7 x 7 x 3.7 mm
LZ4-00B208
CSMD
Chip LED
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000