LZ1-00R202-0000
IR Emitter 660nm 1440mW 1200mA 2.7V 4-Pin SMD T/R
Industry's most robust high power ceramic package with glass lens for high performance over life.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 1200 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 4SMD | ||
| 2.7 V | ||
| 660 nm | ||
| 4 | ||
| 4.4 x 4.4 x 2.4 mm | ||
| 1440 MW | ||
| Extended Industrial | ||
| LZ1-00R202 | ||
| SMD | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |