LZ1-00DB00-0100
LED Single Chip Blue 1200mA 4-Pin CSMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LZ1-00DB00-0100
Secondary Manufacturer Part#: LZ1-00DB00-0100
- RoHS 10 Compliant
- Tariff Charges
Industry's most robust high power ceramic package with glass lens for high performance over life.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 1100 MW | ||
| 260 °C | ||
| 1200 mA | ||
| 4.4 V | ||
| 5 W | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 150 °C | ||
| 4CSMD | ||
| 460 nm | ||
| 4 | ||
| 4.4 x 4.4 x 2.7 mm | ||
| LZ1-00DB00 | ||
| CSMD | ||
| Chip LED | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |