LYG T67K-JL-1-0+HK-1-0-2-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow|Green | ||
| 587, 570 nm | ||
| 18 mcd | ||
| Tin | ||
| InGaAlP | ||
| 2.4 x 0.8 mm | ||
| Circular | ||
| 0.035 lm | ||
| 260 °C | ||
| 15 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| 591|572 nm | ||
| 4 | ||
| 3.2 x 2.6 x 1.7 mm | ||
| 12 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |