LYE63F-FBGB-45-1-50-R33-Z-XX
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LYE63F-FBGB-45-1-50-R33-Z-XX
Secondary Manufacturer Part#: LYE63F-FBGB-45-1-50-R33-Z-XX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| InGaAIP|Thinfilm | ||
| 2.4 x 0.9 mm | ||
| Circular | ||
| 6.4 lm | ||
| 70 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 4PLCC | ||
| T/R | ||
| 597 nm | ||
| 12 V | ||
| Extended Industrial | ||
| Chip LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |