LYA67K-J2L1-26-Z
LED Single Chip Yellow 595nm 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LYA67K-J2L1-26-Z
Secondary Manufacturer Part#: LYA67K-J2L1-26-Z
- RoHS 10 Compliant
- Tariff Charges
- Package: white SMT package, colorless clear resin
- Technology: InGaAlP
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: yellow (587 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| 14 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.4x2.4x0.95 mm | ||
| Circular | ||
| 0.0378 lm | ||
| 260 | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMT | ||
| 591 nm | ||
| 2 | ||
| 4.2 x 4.2 x 3.8 mm mm | ||
| 12 V | ||
| Automotive | ||
| LY A67K | ||
| SMT | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |