PDP SEO Portlet

LY Y876-R2T1-26-0-20-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LY Y876-R2T1-26-0-20-R18-Z
Secondary Manufacturer Part#: LY Y876-R2T1-26-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
Matte Tin
AlGaInP
Rectangular
260
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMD
591 nm
2
2.3 x 1.3 x 1.2 mm
12 V
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000