LY Y876-Q2T1-26-0-20-R18-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY Y876-Q2T1-26-0-20-R18-Z
Secondary Manufacturer Part#: LY Y876-Q2T1-26-0-20-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| 355 mcd | ||
| InGaAlP | ||
| 1.7 x 7 mm | ||
| Rectangular | ||
| 0.95 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 591 nm | ||
| 2 | ||
| 3.1 x 1.2 x 1.3 mm | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |