PDP SEO Portlet

LY T67K-J2L1-26-0-2-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T67K-J2L1-26-0-2-R18-Z
Secondary Manufacturer Part#: LY T67K-J2L1-26-0-2-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
14 mcd
Matte Tin
InGaAlP
Circular
0.0378 lm
260 °C
20 mA
2.2 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
2PLCC
591 nm
2
3.4 x 3 x 2 mm
12 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:32000  Mult:2000  
USD $: