PDP SEO Portlet

LY T67F-U1AA-36-1-Z

LED, Thinfilm, Yellow, SMD, PLCC-2, 20 mA, 2.2 V, 590 nm

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY T67F-U1AA-36-1-Z
Secondary Manufacturer Part#: LY T67F-U1AA-36-1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

First SMT LED with integrated reflector. With our great experience on SMT LED we are able to offer a high quality product for all kind of applications.

• Package: white PLCC-2 package, colorless clear resin
• Technology: InGaAlP Thinfilm
• Viewing angle at 50 % IV: 120° (Lambertian Emitter)
• Color: yellow (590 nm)
• Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
2.7 lm
260
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
3.4 x 3 x 2.1 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000