LY M67K-J1L2-26-0-2-R18-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY M67K-J1L2-26-0-2-R18-Z
Secondary Manufacturer Part#: LY M67K-J1L2-26-0-2-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 587 nm | ||
| 18 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.5 x 1 mm | ||
| Rectangular | ||
| 0.048 lm | ||
| 260 °C | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 591 nm | ||
| 2 | ||
| 2.1(Max) x 1.5(Max) x 1.25(Max) mm | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |