LY M676-R1S1-4-0-20-R18-Z
LED Single Chip Yellow 589nm 30mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY M676-R1S1-4-0-20-R18-Z
Secondary Manufacturer Part#: LY M676-R1S1-4-0-20-R18-Z
- RoHS 10 Compliant
- Tariff Charges
- Package: white SMT package, colorless clear resin
- Technology: InGaAlP
- Viewing angle at 50 % IV : 120° (Lambertian Emitter)
- Color: yellow (587 nm)
- Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 589 nm | ||
| 224 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 1.5 x 1 x 0.8(Max) mm | ||
| Rectangular | ||
| 0.61 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 591 nm | ||
| 2 | ||
| 2.1(Max) x 1.5(Max) x 1.25(Max) mm | ||
| 12 V | ||
| Extended Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |