PDP SEO Portlet

LY M676-R1S1-34-0-20-R18-Z

LED Uni-Color Yellow 591nm 2-Pin SMT T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LY M676-R1S1-34-0-20-R18-Z
Secondary Manufacturer Part#: LY M676-R1S1-34-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Package: white SMT package, colorless clear resin
  • Technology: InGaAlP
  • Viewing angle at 50 % IV : 120° (Lambertian Emitter)
  • Color: yellow (587 nm)
  • Corrosion Robustness: Improved corrosion robustness

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
Matte Tin
AlGaInP
1.5x1x0.71 mm
Rectangular
260
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
591 nm
2
2.1 x 1.5 x 1.25 mm
12 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
1+
$0.00000