PDP SEO Portlet

LY M676-Q2T1-26

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LY M676-Q2T1-26
Secondary Manufacturer Part#: LY M676-Q2T1-26
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
Matte Tin
AlGaInP
1.5x1x0.71 mm
Rectangular
260
30 mA
2.4 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
591 nm
2
2.1 x 1.5 x 1.25 mm
12 V
SMT
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000