LY L29K-H1J2-26-0-2-R18-Z
LED Single Chip Yellow 595nm 20mA 2-Pin 0603 T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY L29K-H1J2-26-0-2-R18-Z
Secondary Manufacturer Part#: LY L29K-H1J2-26-0-2-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| 7.1 mcd | ||
| InGaAlP | ||
| 0.0254 lm | ||
| 260 °C | ||
| 20 mA | ||
| 2.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 0603 | ||
| 591 nm | ||
| 2 | ||
| 1.7 x 0.8 x 0.65 mm | ||
| 12 V | ||
| Extended Industrial | ||
| LY L29K Series | ||
| 0603 | ||
| Chip LED | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |