PDP SEO Portlet

LY L296-Q2R2-26-0-20-R18-Z

LED Uni-Color Yellow 591nm 2-Pin SMT T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY L296-Q2R2-26-0-20-R18-Z
Secondary Manufacturer Part#: LY L296-Q2R2-26-0-20-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LYL296-Q2R2-26-Z is a SmartLED SMD LED with rectangular-shaped lens. It is suitable for LCD backlighting, toys, outdoor displays, signal and symbol luminary.

  • InGaAlP technology
  • 11lm/W Optical efficiency
  • 2kV ESD-withstand voltage
  • 110°C Junction temperature
  • 12V Reverse voltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1.3x0.8x0.525 mm
260
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
2SMT
591 nm
2
1.3 x 0.8 x 0.65 mm
12 V
SMT
160 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: