LY G6SP-DAEA-45-1-140-R18-WX-IK
LED Single Chip Yellow 592nm 200mA 6-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY G6SP-DAEA-45-1-140-R18-WX-IK
Secondary Manufacturer Part#: LY G6SP-DAEA-45-1-140-R18-WX-IK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 592 nm | ||
| 9000 mcd | ||
| Thinfilm | ||
| 24.2 lm | ||
| 260 °C | ||
| 200 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 6SMD | ||
| 593 nm | ||
| 6 | ||
| 3.5 x 3.2 x 1.95 mm | ||
| 12 V | ||
| Extended Industrial | ||
| LY G6SP | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |