LY E6SF-BACA-46-3B4B-50-R18-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E6SF-BACA-46-3B4B-50-R18-Z
Secondary Manufacturer Part#: LY E6SF-BACA-46-3B4B-50-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 595 nm | ||
| 2240 mcd | ||
| Matte Tin | ||
| InGaAlP | ||
| 2.4 x 0.9(Max) mm | ||
| Circular | ||
| 6.06 lm | ||
| 260 °C | ||
| 70 mA | ||
| 2.65 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 597 nm | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| 12 V | ||
| Industrial | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |