PDP SEO Portlet

LY E67B-U2AA-26-1-50-R18-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LY E67B-U2AA-26-1-50-R18-Z
Secondary Manufacturer Part#: LY E67B-U2AA-26-1-50-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
587 nm
1400 mcd
Matte Tin
InGaAlP
2.4 x 0.9(Max) mm
Circular
3.78 lm
260 °C
70 mA
2.5 V
Surface Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
594 nm
4
3.4(Max) x 3(Max) x 2(Max) mm
12 V
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
0+
$0.00000