PDP SEO Portlet

LY E65F-EAFA-45-3B4B-50-R33-AL

LED Single Chip Yellow 592nm 70mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LY E65F-EAFA-45-3B4B-50-R33-AL
Secondary Manufacturer Part#: LY E65F-EAFA-45-3B4B-50-R33-AL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
592 nm
14000 mcd
InGaAlP
2.6 x 1.4 mm
Dome
13.99 lm
260 °C
70 mA
2.5 V
Surface Mount
Top Mount
2
-40 to 100 °C
4PLCC
597 nm
4
3.4 x 3 x 3.4 mm
12 V
Automotive
LY E65F
PLCC
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.15801
4000+
$0.15596
6000+
$0.15396
10000+
$0.15201
20000+
$0.14826
50000+
$0.14469
100000+
$0.14128