PDP SEO Portlet

LY E65F-CBDB-45-1-50-R33-Z

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E65F-CBDB-45-1-50-R33-Z
Secondary Manufacturer Part#: LY E65F-CBDB-45-1-50-R33-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
592 nm
7100 mcd
InGaAlP
2.6 x 1.4 mm
Dome
7.05 lm
260 °C
70 mA
2.65 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 100 °C
4PLCC
597 nm
4
3.4 x 3 x 3.5 mm
12 V
Extended Industrial
PLCC
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  32000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $: