LY E63F-EBFB-45-1-50-R33-Z
LED Uni-Color Yellow 597nm 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LY E63F-EBFB-45-1-50-R33-Z
Secondary Manufacturer Part#: LY E63F-EBFB-45-1-50-R33-Z
- RoHS 10 Compliant
- Tariff Charges
Package: white PLCC-4 Package, colorless clear resin Technology: InGaAlP Thinfilm Viewing angle at 50 % IV: 30° Color: yellow (590 nm) Corrosion Robustness: Improved corrosion robustness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 4.2 lm | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 3 x 3.4 x 3.8 mm | ||
| Chip LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |