LWETSG-ABBB-NOK-1-30-R18-Z-HE
LED Chip White 50mA 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LWETSG-ABBB-NOK-1-30-R18-Z-HE
Secondary Manufacturer Part#: LWETSG-ABBB-NOK-1-30-R18-Z-HE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 2800 mcd | ||
| ThinGaN | ||
| 2.4 x 0.9 mm | ||
| Circular | ||
| 7.56 lm | ||
| 260 °C | ||
| 50 mA | ||
| 3.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 4 | ||
| 3.4 x 3 x 2 mm | ||
| 5 V | ||
| Automotive | ||
| LW ETSG | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |