LW Y1SG-BFOO-GKJM-1-20-R18
LED Chip White x=0.3/y=0.28 30mA 2-Pin SMD T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 1800 mcd | ||
| Matte Tin | ||
| InGaN | ||
| 5.1 lm | ||
| 260 °C | ||
| 30 mA | ||
| 3.6 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 4 - 72 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 2.55 x 1.3 x 0.9 mm | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |