PDP SEO Portlet

LW Y1SG-BFCF-EKEM-1-20-R18-Z-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LW Y1SG-BFCF-EKEM-1-20-R18-Z-XX
Secondary Manufacturer Part#: LW Y1SG-BFCF-EKEM-1-20-R18-Z-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
2200 mcd
Matte Tin
InGaN
1.9 x 0.7 mm
Rectangular
6.3 lm
260 °C
30 mA
3.6 V
Surface Mount
Right Angle
MSL 4 - 72 hours
-40 to 85 °C
2SMD
2
2.55 x 1.3 x 0.9 mm
Industrial
SMD
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000