PDP SEO Portlet

LW VH8G-Q2OO-4M6N-1-5-R18-Z

LED Chip White x=0.285/y=0.275 10mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LW VH8G-Q2OO-4M6N-1-5-R18-Z
Secondary Manufacturer Part#: LW VH8G-Q2OO-4M6N-1-5-R18-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
112 mcd
Matte Tin
InGaN
0.3 lm
260 °C
10 mA
3.1 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 85 °C
2SMD
3
1 x 0.3 x 0.57 mm
5 V
Industrial
LW VH8G
SMD
Chip LED
105|165 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000