PDP SEO Portlet

LW TVSG.CB-BXCX-MOL-1-20-R18-Z-HE

LED Chip White 50mA 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TVSG.CB-BXCX-MOL-1-20-R18-Z-HE
Secondary Manufacturer Part#: LW TVSG.CB-BXCX-MOL-1-20-R18-Z-HE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
3300 mcd
Gold
ThinGaN
2.4 x 0.8 mm
Circular
9.15 lm
260 °C
50 mA
3.4 V
Surface Mount
Top Mount
2
-40 to 110 °C
2PLCC
2
3.2 x 2.8 x 1.73 mm
1.2 V
Automotive
LW TVSG.CB
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000