PDP SEO Portlet

LW TTSD-R2T1-FK0PN0-W266-5-R18

LED Standard White x=0.3498/y=0.3863 30mA 2-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW TTSD-R2T1-FK0PN0-W266-5-R18
Secondary Manufacturer Part#: LW TTSD-R2T1-FK0PN0-W266-5-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
355 mcd
GaN
2.4 x 0.8 mm
Circular
0.953 lm
260 °C
30 mA
3.3 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
2PLCC
2
2.8 x 3.2 x 1.9 mm
5 V
Automotive
PLCC
Standard LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
0+
$0.00000