LW T6SG-V2BA-JKPL-0-20-R18
LED Chip White X=0.36/Y=0.38 50mA 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW T6SG-V2BA-JKPL-0-20-R18
Secondary Manufacturer Part#: LW T6SG-V2BA-JKPL-0-20-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 2240 mcd | ||
| Tin | ||
| ThinGaN | ||
| 6.06 lm | ||
| 260 °C | ||
| 50 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 2PLCC | ||
| 2 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| 5 V | ||
| Automotive | ||
| LW T6SG | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |