PDP SEO Portlet

LW T6SG-V2AB-LL0-0-20-R18-Z-XX

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LW T6SG-V2AB-LL0-0-20-R18-Z-XX
Secondary Manufacturer Part#: LW T6SG-V2AB-LL0-0-20-R18-Z-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
1800 mcd
Matte Tin
ThInGaN
2.4 x 0.9(Max) mm
Circular
4.8 lm
260 °C
50 mA
3.7 V
Surface Mount
MSL 2 - 1 year
-40 to 110 °C
2PLCC
2
3(Max) x 3.4(Max) x 2(Max) mm
Extended Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.00000