PDP SEO Portlet

LW Q38G-S1-4K6L-1-5-R18-XX

LED Chip White x=0.33/y=0.347 15mA 2-Pin 0603 T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW Q38G-S1-4K6L-1-5-R18-XX
Secondary Manufacturer Part#: LW Q38G-S1-4K6L-1-5-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
224 mcd
ThinGaN
1.2 x 0.9 x 0.25 mm
Rectangular
0.61 lm
260 °C
15 mA
3.1 V
Surface Mount
Top Mount
2
-40 to 85 °C
0603
2
1.7 x 0.9 x 0.4 mm
12 V
Industrial
LW Q38G
0603
Chip LED
150|130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
1+
$0.00000