LW P4SG-V2AB-FK0PN0-46-20-R18-Z
LED Chip White x=0.33/y=0.33 20mA 2-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW P4SG-V2AB-FK0PN0-46-20-R18-Z
Secondary Manufacturer Part#: LW P4SG-V2AB-FK0PN0-46-20-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 1800 mcd | ||
| Tin | ||
| InGaN | ||
| Circular | ||
| 4.8 lm | ||
| 260 °C | ||
| 20 mA | ||
| 3.7 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 2.1 x 0.825 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |