LW G6CP-EAFA-NOL-1-140-R18-Z
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW G6CP-EAFA-NOL-1-140-R18-Z
Secondary Manufacturer Part#: LW G6CP-EAFA-NOL-1-140-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 80 | ||
| 14 cd | ||
| Matte Tin | ||
| InGaN | ||
| Circular | ||
| 37.8 lm | ||
| 260 °C | ||
| 250 mA | ||
| 4.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 °C | ||
| 6SMD | ||
| 6 | ||
| 3.5(Max) x 3.2(Max) x 1.95(Max) mm | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |