PDP SEO Portlet

LW ETSG-ABCA-JKPL-46-30-R18

LED Chip White x=0.36/y=0.38 50mA 4-Pin PLCC T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW ETSG-ABCA-JKPL-46-30-R18
Secondary Manufacturer Part#: LW ETSG-ABCA-JKPL-46-30-R18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
x=0.36/y=0.38
3550 mcd
Matte Tin
ThinGaN
9.53 lm
260 °C
50 mA
3.8 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 110 °C
4PLCC
4
3.4 x 3 x 2 mm
5 V
Automotive
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $: