LW E6SG-AABA-LKML-1-30-R18-Z
LED Uni-Color White 4-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LW E6SG-AABA-LKML-1-30-R18-Z
Secondary Manufacturer Part#: LW E6SG-AABA-LKML-1-30-R18-Z
- RoHS 10 Compliant
- Tariff Charges
PowerTOPLED, a powerful member of the TOPLED family. Thanks to their high luminous efficacy, the LEDs are ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
- Package: white PLCC-4 package, colored diffused silicone resin
- Technology: ThinGaN
- Viewing angle at 50 % IV: 120° (Lambertian Emitter)
- Color: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 (white)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5600 K | ||
| Matte Tin | ||
| 2.4x2.4x0.9 mm | ||
| 5.05 lm | ||
| 260 | ||
| 50 mA | ||
| 3.8 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 4 | ||
| 3 x 3.4 x 2.1 mm | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |