PDP SEO Portlet

LUW HWQP-N78N-EBXDEBZB46-8E8H-1A-R18-MAG

LED Chip White 1500mA 3-Pin SMD T/R

Official logo for ams OSRAM
Manufacturer:ams OSRAM
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: LUW HWQP-N78N-EBXDEBZB46-8E8H-1A-R18-MAG
Secondary Manufacturer Part#: LUW HWQP-N78N-EBXDEBZB46-8E8H-1A-R18-MAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
140 cd
Gold
450 lm
260 °C
1500 mA
3.75 V
Surface Mount
Top Mount
2
-40 to 125 °C
3SMD
3
3.75 x 3.75 x 0.5 mm
1.2 V
Automotive
LUW HWQP
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000