LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S
LED Chip Ultra White x=0.33/y=0.34 1500mA 3-Pin QFN T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S
Secondary Manufacturer Part#: LUW HWQP-5N8N-EBVF46FCBB46-8E8H-1A-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultra White | ||
| 140 cd | ||
| Gold | ||
| 3.52 x 3.12 x 0.06 mm | ||
| Rectangular | ||
| 450 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3.75 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 125 °C | ||
| 3QFN | ||
| 3 | ||
| 3.75 x 3.75 x 0.5 mm | ||
| 1.2 V | ||
| Automotive | ||
| QFN | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |