LUW HWQP-5N7N-EBZB46FCBB46-8F8H-1A-R18-Z
LED Chip White x=0.33/y=0.34 1500mA 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LUW HWQP-5N7N-EBZB46FCBB46-8F8H-1A-R18-Z
Secondary Manufacturer Part#: LUW HWQP-5N7N-EBZB46FCBB46-8F8H-1A-R18-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 125 cd | ||
| Gold | ||
| 400 lm | ||
| 260 °C | ||
| 1500 mA | ||
| 3.75 V | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 3SMD | ||
| 3 | ||
| 3.75 x 3.75 x 0.5 mm | ||
| 1.2 V | ||
| Automotive | ||
| LUW HWQP | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |