LT VH9G-Q2OO-25-1-5-R18
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT VH9G-Q2OO-25-1-5-R18
Secondary Manufacturer Part#: LT VH9G-Q2OO-25-1-5-R18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 540 nm | ||
| 112 mcd | ||
| Matte Tin | ||
| InGaN | ||
| 1.1 x 0.31 x 0.35 mm | ||
| Rectangular | ||
| 0.3 lm | ||
| 260 °C | ||
| 15 mA | ||
| 3.2 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 0402 | ||
| 525 nm | ||
| 2 | ||
| 1.1 x 0.35 x 0.6 mm | ||
| 5 V | ||
| Industrial | ||
| 0402 | ||
| Uni-Color | ||
| 110, 155 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |