LT T64G-FAGA-29-N424-20-R33
LED Single Chip True Green 532nm 50mA 2-Pin PLCC T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LT T64G-FAGA-29-N424-20-R33
Secondary Manufacturer Part#: LT T64G-FAGA-29-N424-20-R33
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| True Green | ||
| 532 nm | ||
| 13110 mcd | ||
| Silver | ||
| 2.55 x 1.9 mm | ||
| Dome | ||
| 250 °C | ||
| 50 mA | ||
| 3 V | ||
| Surface Mount | ||
| Top Mount | ||
| 4 | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 524 nm | ||
| 2 | ||
| 3.2 x 2.8 x 3.55 mm | ||
| 5 V | ||
| Automotive | ||
| LT T64G | ||
| PLCC | ||
| Chip LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |