LT QH9G-R2T1-25-2Z4X-5-R18-XX
LED Single Chip Green 540nm 15mA 2-Pin 0402 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 540 nm | ||
| 355 mcd | ||
| InGaN | ||
| 0.95 lm | ||
| 260 °C | ||
| 15 mA | ||
| 3 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 0402 | ||
| 525 nm | ||
| 2 | ||
| 1.1 x 0.54 x 0.4 mm | ||
| 12 V | ||
| Industrial | ||
| 0402 | ||
| Chip LED | ||
| 115|170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |